+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

39057

Wire; NYM; 3G2.5mm2; wire; Cu; PVC; grey; 300V,500V; CPR: Eca


Manufacturer: HELU

Manufacturer part number:
39057
TME Symbol:
NYM-J-3G2.5

Specification

Manufacturer
HELU
Type of wire
mains
Kind of cable
NYM
Cable structure
3G2.5mm2
Core structure
wire
Kind of core
Cu
Number of cores
3
Core section
2.5mm2
Core marking
colours without colour repetition + ground wire
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Resistance to
flame
CPR standard
Eca
Earth core
yellow-green
Cable external diameter
10.4mm
Kind of material
difficult to inflame, flame retardant, no flame propagation
Operating temperature
-40...70°C
Cable application
  • indoor
  • industrial applications
  • outdoor
Gross weight151.938 g
Certificates
EAN code4060892259456
See other products in this category: Power Cords HELU,
*
39057
115 in TME stock
Net price for quantities from 1 m - 3.81 USDGross price for quantities from 1 m - 3.81 USD
Net price for quantities from 10 m - 3.33 USDGross price for quantities from 10 m - 3.33 USD
Net price for quantities from 25 m - 2.98 USDGross price for quantities from 25 m - 2.98 USD
Net price for quantities from 50 m - 2.65 USDGross price for quantities from 50 m - 2.65 USD
Net price for quantities from 100 m - 2.32 USDGross price for quantities from 100 m - 2.32 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.