+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | mains | |
Kind of cable | NYM | |
Cable structure | 3x2.5mm2 | |
Core structure | wire | |
Kind of core | Cu | |
Number of cores | 3 | |
Core section | 2.5mm2 | |
Core marking | colours without colour repetition | |
Shield structure | unshielded | |
Wire insulation material | PVC | |
Insulation colour | grey | |
Rated voltage | 0.3kV/0.5kV | |
Resistance to | flame | |
CPR standard | Eca | |
Earth core | none | |
Cable external diameter | 10.4mm | |
Kind of material | difficult to inflame, flame retardant, no flame propagation | |
Operating temperature | -40...70°C |