+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NYM15W-C1000

Automation module: industrial monitor; NYM; IP65; DVI-D; 15.4"

Manufacturer: OMRON

Manufacturer part number:
NYM15W-C1000
TME Symbol:
NYM15W-C1000

Specification

Manufacturer
OMRON
Type of automation module
industrial monitor
Manufacturer series
NYM
Operating temperature
0...55°C
IP rating
IP65
Connection
DVI-D
Enclosure material
aluminium
Display resolution
1280x800
Screen size
15.4"
Touchpad
capacitive
Supply voltage
  • 19.2...28.8V DC
Gross weight5.18 kg
Certificates
EAN code4548583813038
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
NYM15W-C1000
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order