+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | industrial monitor | |
Manufacturer series | NYM | |
Operating temperature | 0...55°C | |
IP rating | IP65 | |
Connection | DVI-D | |
Enclosure material | aluminium | |
Display resolution | 1920x1080 | |
Screen size | 18.5" | |
Touchpad | capacitive |