+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NYS212

Connector: Jack 6,3mm; socket; stereo; ways: 3; straight


Manufacturer: REAN

Manufacturer part number:
NYS212
TME Symbol:
NYS212

Specification

Manufacturer
REAN
Type of connector
Jack 6,3mm
Connector
socket
Connector variant
stereo
Number of ways
3
Spatial orientation
straight
Mechanical mounting
for panel mounting, front side nut
Gross weight2 g
Certificates
See other products in this category: Jack connectors REAN,
*
NYS212
0 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
Net price for quantities from 1000 pcs - 0.62 USDGross price for quantities from 1000 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.