+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NYS2122

Connector: Jack 6,3mm; socket; mono; ways: 2


Manufacturer: REAN

Manufacturer part number:
NYS2122
TME Symbol:
NYS2122

Specification

Manufacturer
REAN
Type of connector
Jack 6,3mm
Connector
socket
Connector variant
mono
Number of ways
2
Mechanical mounting
for panel mounting, front side nut
Gross weight7.16 g
Certificates
See other products in this category: Jack connectors REAN,
*
NYS2122
63 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
Net price for quantities from 2000 pcs - 0.62 USDGross price for quantities from 2000 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs