+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NYS2152G

Connector: Jack 6,3mm; socket; mono,with on/off switch; ways: 2

Manufacturer: REAN

Manufacturer part number:
NYS2152G
TME Symbol:
NYS2152G

Specification

Manufacturer
REAN
Type of connector
Jack 6,3mm
Connector
socket
Number of ways
2
Mechanical mounting
for panel mounting, front side nut
Contact plating
gold-plated
Connector variant
  • mono
  • with on/off switch
Gross weight2 g
Certificates
See other products in this category: Jack connectors REAN,
*
NYS2152G
0 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 50 pcs - 1.52 USDGross price for quantities from 50 pcs - 1.52 USD
Net price for quantities from 100 pcs - 1.38 USDGross price for quantities from 100 pcs - 1.38 USD
Net price for quantities from 200 pcs - 1.27 USDGross price for quantities from 200 pcs - 1.27 USD
Net price for quantities from 500 pcs - 1.11 USDGross price for quantities from 500 pcs - 1.11 USD
Net price for quantities from 1000 pcs - 1.03 USDGross price for quantities from 1000 pcs - 1.03 USD
Net price for quantities from 2000 pcs - 0.96 USDGross price for quantities from 2000 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.