+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NYS216H

Connector: Jack 6,3mm; socket; stereo,with on/off switch; ways: 3


Manufacturer: REAN

Manufacturer part number:
NYS216H
TME Symbol:
NYS216H

Specification

Manufacturer
REAN
Type of connector
Jack 6,3mm
Connector
socket
Number of ways
3
Mechanical mounting
for panel mounting, front side nut
Connector variant
  • stereo
  • with on/off switch
Gross weight2 g
Certificates
See other products in this category: Jack connectors REAN,
*
NYS216H
0 in TME stock
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.