+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NYS2203P

Connector: Jack 6,3mm; plug; female; stereo; ways: 3; straight; 6mm


Manufacturer: REAN

Manufacturer part number:
NYS2203P
TME Symbol:
NYS2203P

Specification

Manufacturer
REAN
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
female
Connector variant
stereo
Number of ways
3
Spatial orientation
straight
Max. cable diameter
6mm
Gross weight35.6 g
Certificates
See other products in this category: Jack connectors REAN,
*
NYS2203P
106 in TME stock
Net price for quantities from 1 pcs - 3.28 USDGross price for quantities from 1 pcs - 3.28 USD
Net price for quantities from 10 pcs - 2.68 USDGross price for quantities from 10 pcs - 2.68 USD
Net price for quantities from 100 pcs - 2.34 USDGross price for quantities from 100 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs