+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NYS225S

Connector: Jack 6,3mm; plug; male; mono; ways: 2; straight; 8.8mm


Manufacturer: REAN

Manufacturer part number:
NYS225S
TME Symbol:
NYS225S

Specification

Manufacturer
REAN
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Connector variant
mono
Number of ways
2
Spatial orientation
straight
Max. cable diameter
8.8mm
Body colour
silver
Gross weight2 g
Certificates
See other products in this category: Jack connectors REAN,
*
NYS225S
0 in TME stock
Net price for quantities from 100 pcs - 2.27 USDGross price for quantities from 100 pcs - 2.27 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.