+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NYS229L

Connector: Jack 6,3mm; socket; mono; ways: 2; straight


Manufacturer: REAN

Manufacturer part number:
NYS229L
TME Symbol:
NYS229L

Specification

Manufacturer
REAN
Type of connector
Jack 6,3mm
Connector
socket
Connector variant
mono
Number of ways
2
Spatial orientation
straight
Mechanical mounting
for panel mounting, front side nut
Gross weight2 g
Certificates
See other products in this category: Jack connectors REAN,
*
NYS229L
0 in TME stock
Net price for quantities from 200 pcs - 1.37 USDGross price for quantities from 200 pcs - 1.37 USD
Net price for quantities from 600 pcs - 1.23 USDGross price for quantities from 600 pcs - 1.23 USD
Net price for quantities from 1000 pcs - 1.18 USDGross price for quantities from 1000 pcs - 1.18 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.