+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NYS231L

Connector: Jack 3,5mm; plug; male; straight; soldering; 3.5mm


Manufacturer: REAN

Manufacturer part number:
NYS231L
TME Symbol:
NYS231L

Specification

Manufacturer
REAN
Type of connector
Jack 3,5mm
Connector
plug
Kind of connector
male
Spatial orientation
straight
Electrical mounting
soldering
Contact plating
nickel plated
Cable external diameter
3.5mm
Gross weight8.6 g
Certificates
See other products in this category: Jack connectors REAN,
*
NYS231L
427 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 200 pcs - 1.63 USDGross price for quantities from 200 pcs - 1.63 USD
Net price for quantities from 500 pcs - 1.54 USDGross price for quantities from 500 pcs - 1.54 USD
Net price for quantities from 1000 pcs - 1.49 USDGross price for quantities from 1000 pcs - 1.49 USD
Net price for quantities from 1500 pcs - 1.30 USDGross price for quantities from 1500 pcs - 1.30 USD
Net price for quantities from 2000 pcs - 1.11 USDGross price for quantities from 2000 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs