+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NYS236

Connector: Jack 6,3mm; socket; female; mono; straight; for cable

Manufacturer: REAN

Manufacturer part number:
NYS236
TME Symbol:
NYS236

Specification

Manufacturer
REAN
Type of connector
Jack 6,3mm
Connector
socket
Kind of connector
female
Connector variant
mono
Spatial orientation
straight
Mechanical mounting
for cable
Contact plating
tinned
Gross weight2 g
Certificates
See other products in this category: Jack connectors REAN,
*
NYS236
0 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 100 pcs - 2.01 USDGross price for quantities from 100 pcs - 2.01 USD
Net price for quantities from 250 pcs - 1.86 USDGross price for quantities from 250 pcs - 1.86 USD
Net price for quantities from 500 pcs - 1.73 USDGross price for quantities from 500 pcs - 1.73 USD
Net price for quantities from 1000 pcs - 1.68 USDGross price for quantities from 1000 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.