+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NYS321G

Connector: DIN; plug; male; PIN: 3; straight; for cable; soldering


Manufacturer: REAN

Manufacturer part number:
NYS321G
TME Symbol:
NYS321G

Specification

Manufacturer
REAN
Type of connector
DIN
Connector
plug
Kind of connector
male
Number of pins
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact plating
gold-plated
Enclosure material
zinc alloy
Mechanical durability
1000 cycles
Contact material
brass
Cable external diameter
6.5mm
Gross weight2 g
Certificates
See other products in this category: DIN connectors REAN,
*
NYS321G
0 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 500 pcs - 1.58 USDGross price for quantities from 500 pcs - 1.58 USD
Net price for quantities from 1000 pcs - 1.53 USDGross price for quantities from 1000 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.