+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NYS322AG

Connector: DIN; plug; male; PIN: 5; straight; for cable; soldering


Manufacturer: REAN

Manufacturer part number:
NYS322AG
TME Symbol:
NYS322AG

Specification

Manufacturer
REAN
Type of connector
DIN
Connector
plug
Kind of connector
male
Number of pins
5
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact plating
gold-plated
Enclosure material
zinc alloy
Mechanical durability
1000 cycles
Contact material
brass
Cable external diameter
6.5mm
Gross weight2 g
Certificates
See other products in this category: DIN connectors REAN,
*
NYS322AG
0 in TME stock
Net price for quantities from 1 pcs - 5.28 USDGross price for quantities from 1 pcs - 5.28 USD
Net price for quantities from 10 pcs - 4.95 USDGross price for quantities from 10 pcs - 4.95 USD
Net price for quantities from 20 pcs - 4.79 USDGross price for quantities from 20 pcs - 4.79 USD
Net price for quantities from 100 pcs - 4.31 USDGross price for quantities from 100 pcs - 4.31 USD
Net price for quantities from 200 pcs - 3.81 USDGross price for quantities from 200 pcs - 3.81 USD
Net price for quantities from 250 pcs - 3.64 USDGross price for quantities from 250 pcs - 3.64 USD
Net price for quantities from 500 pcs - 3.12 USDGross price for quantities from 500 pcs - 3.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.