+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NYS323

Connector: DIN; plug; male; PIN: 7; straight; for cable; soldering


Manufacturer: REAN

Manufacturer part number:
NYS323
TME Symbol:
NYS323

Specification

Manufacturer
REAN
Type of connector
DIN
Connector
plug
Kind of connector
male
Number of pins
7
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact plating
silver plated
Enclosure material
zinc alloy
Mechanical durability
1000 cycles
Contact material
brass
Cable external diameter
6.5mm
Gross weight19.85 g
Certificates
See other products in this category: DIN connectors REAN,
*
NYS323
41 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.78 USDGross price for quantities from 10 pcs - 1.78 USD
Net price for quantities from 50 pcs - 1.60 USDGross price for quantities from 50 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.53 USDGross price for quantities from 100 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs