+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NYS324

Connector: DIN; socket; female; PIN: 3; straight; soldering; 2A


Manufacturer: REAN

Manufacturer part number:
NYS324
TME Symbol:
NYS324

Specification

Manufacturer
REAN
Type of connector
DIN
Connector
socket
Kind of connector
female
Number of pins
3
Spatial orientation
straight
Mechanical mounting
flange (2 holes), for panel mounting
Electrical mounting
soldering
Current rating
2A
Contact plating
silver plated
Mechanical durability
1000 cycles
Gross weight2 g
Certificates
See other products in this category: DIN connectors REAN,
*
NYS324
0 in TME stock
Net price for quantities from 200 pcs - 0.84 USDGross price for quantities from 200 pcs - 0.84 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.