+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NYS326

Connector: DIN; socket; female; PIN: 7; straight; soldering; 2A


Manufacturer: REAN

Manufacturer part number:
NYS326
TME Symbol:
NYS326

Specification

Manufacturer
REAN
Type of connector
DIN
Connector
socket
Kind of connector
female
Number of pins
7
Spatial orientation
straight
Mechanical mounting
flange (2 holes), for panel mounting
Electrical mounting
soldering
Current rating
2A
Contact plating
silver plated
Mechanical durability
1000 cycles
Gross weight5.802 g
Certificates
See other products in this category: DIN connectors REAN,
*
NYS326
6 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcs