+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NYS352AG

Connector: RCA; plug; male; soldering; brass; gold-plated; 11.3mm


Manufacturer: REAN

Manufacturer part number:
NYS352AG
TME Symbol:
NYS352AG

Specification

Manufacturer
REAN
Type of connector
RCA
Connector
plug
Kind of connector
male
Electrical mounting
soldering
Contact material
brass
Contact plating
gold-plated
Mechanical mounting
for cable
Cable external diameter
11.3mm
Gross weight2 g
Certificates
See other products in this category: RCA connectors REAN,
*
NYS352AG
0 in TME stock
Net price for quantities from 1 pcs - 3.05 USDGross price for quantities from 1 pcs - 3.05 USD
Net price for quantities from 10 pcs - 2.79 USDGross price for quantities from 10 pcs - 2.79 USD
Net price for quantities from 20 pcs - 2.64 USDGross price for quantities from 20 pcs - 2.64 USD
Net price for quantities from 100 pcs - 2.31 USDGross price for quantities from 100 pcs - 2.31 USD
Net price for quantities from 200 pcs - 2.22 USDGross price for quantities from 200 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.