+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NYS367-5

Connector: RCA; socket; female; soldering; green; brass; 15.5mm


Manufacturer: REAN

Manufacturer part number:
NYS367-5
TME Symbol:
NYS367-5

Specification

Manufacturer
REAN
Type of connector
RCA
Connector
socket
Kind of connector
female
Electrical mounting
soldering
Body colour
green
Contact material
brass
Contact plating
gold-plated
Mechanical mounting
for panel mounting
Marker colour
green
Cable external diameter
15.5mm
Gross weight2 g
Certificates
See other products in this category: RCA connectors REAN,
*
NYS367-5
0 in TME stock
Net price for quantities from 200 pcs - 1.82 USDGross price for quantities from 200 pcs - 1.82 USD
Net price for quantities from 600 pcs - 1.69 USDGross price for quantities from 600 pcs - 1.69 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.