+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NYS372P

Connector: RCA; socket; female; soldering; silver; nickel; 11mm


Manufacturer: REAN

Manufacturer part number:
NYS372P
TME Symbol:
NYS372P

Specification

Manufacturer
REAN
Type of connector
RCA
Connector
socket
Kind of connector
female
Electrical mounting
soldering
Body colour
silver
Contact material
nickel
Contact plating
nickel plated
Mechanical mounting
for cable
Marker colour
white
Cable external diameter
11mm
Gross weight2 g
Certificates
See other products in this category: RCA connectors REAN,
*
NYS372P
0 in TME stock
Net price for quantities from 200 pcs - 1.20 USDGross price for quantities from 200 pcs - 1.20 USD
Net price for quantities from 1000 pcs - 1.04 USDGross price for quantities from 1000 pcs - 1.04 USD
Net price for quantities from 2000 pcs - 0.98 USDGross price for quantities from 2000 pcs - 0.98 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.