+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NZ03105B0000G

Connector: PCB terminal block; terminal; 65A; 600V; PIN: 3; angled


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
NZ03105B0000G
TME Symbol:
NZ03105B0000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Connector
terminal
Current rating
65A
Rated voltage
0.6kV
Number of pins
3
Spatial orientation
angled
Connector variant
with push button
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
16AWG...6AWG
Connector pinout layout
1x3
Wire cross-section
0.75...10mm2
Contacts pitch
15mm
Number of ways
3
Operating temperature
-40...115°C
Gross weight33.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
*
NZ03105B0000G
961 in TME stock
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 10 pcs - 3.18 USDGross price for quantities from 10 pcs - 3.18 USD
Net price for quantities from 24 pcs - 2.70 USDGross price for quantities from 24 pcs - 2.70 USD
Net price for quantities from 48 pcs - 2.40 USDGross price for quantities from 48 pcs - 2.40 USD
Net price for quantities from 120 pcs - 2.24 USDGross price for quantities from 120 pcs - 2.24 USD
Net price for quantities from 240 pcs - 2.18 USDGross price for quantities from 240 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs