+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: IFM ELECTRONIC
Manufacturer | IFM ELECTRONIC | |
Type of sensor | laser | |
Kind of sensor | distance | |
Range | 0.2...10m | |
Output configuration | PNP / NO / NC | |
Body dimensions | 59x42x52mm | |
Body material | zinc die-cast | |
IP rating | IP67 | |
Connection | M12 | |
Number of pins | 5 | |
Operating temperature | -10...60°C | |
Laser class | 2 | |
Important information | ||
Additional functions | IO-Link (COM2) | |
Measurement frequency | 10...100Hz |