+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

O1D105

Sensor: laser; distance; Range: 200mm÷10m; 18÷30VDC; 59x42x52mm


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
O1D105
TME Symbol:
O1D105

Specification

Manufacturer
IFM ELECTRONIC
Type of sensor
laser
Kind of sensor
distance
Range
0.2...10m
Output configuration
PNP/ NO/ NC + 4...20mA/0...10V
Body dimensions
59x42x52mm
Body material
zinc die-cast
IP rating
IP67
Connection
M12
Number of pins
5
Operating temperature
-10...60°C
Laser class
2
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Additional functions
IO-Link (COM2)
Measurement frequency
1...33Hz
Supply voltage
  • 18...30V DC
Gross weight251 g
Certificates
See other products in this category: Measurement Sensors IFM ELECTRONIC,
*
O1D105
1 in TME stock
Net price for quantities from 1 pcs - 462.93 USDGross price for quantities from 1 pcs - 462.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.