+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: IFM ELECTRONIC
Manufacturer | IFM ELECTRONIC | |
Type of sensor | laser | |
Kind of sensor | distance | |
Range | 0.2...10m | |
Output configuration | NPN/ NO/ NC + 4...20mA/0...10V | |
Body dimensions | 59x42x52mm | |
Body material | zinc die-cast | |
IP rating | IP67 | |
Connection | M12 | |
Number of pins | 5 | |
Operating temperature | -10...60°C | |
Laser class | 2 | |
Important information | ||
Additional functions | IO-Link (COM2) | |
Measurement frequency | 1...50Hz |