+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | mains | |
Manufacturer series | ÖLFLEX® 550 P | |
Kind of cable | H05BQ-F | |
Cable structure | 2x0.75mm2 | |
Shield structure | unshielded | |
Rated voltage | 0.3kV/0.5kV | |
Wire insulation material | PUR | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 2 | |
Core section | 0.75mm2 | |
Core marking | colours without colour repetition | |
Insulation colour | orange | |
Cable external diameter | 5.7...7.4mm | |
Kind of material | halogen free | |
Operating temperature | -50...90°C | |
Resistance to | mechanical stesses, most of acids, most of alkalis, most of chemical compounds, most of oils, temperature, to weather conditions, UV rays | |
Flexibility class | 5 | |
Earth core | none | |
CPR standard | no classification |