+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

O/650F/LCD

Power supply: UPS; 390W; 650VA; 195÷255V; 305x85x141mm; 7Ah; 6h


Manufacturer: ARMAC

Manufacturer part number:
O/650F/LCD
TME Symbol:
O/650F/LCD

Specification

Manufacturer
ARMAC
Type of power supply
UPS
Power
390W
Power
650VA
Output voltage
195...255V
Connection
RJ11 socket, RJ45 socket, Schuko x2, USB B socket
Body dimensions
305x85x141mm
Number of output sockets
3
Protection
anti-overload OLP, short circuit protection SCP
Output voltage frequency
50...60Hz
Capacity
7Ah
Rechargeable battery voltage
12V
Charge time
6h
Number of rechargeable batteries
1
Frequency
45...65Hz
Operating temperature
0...45°C
Manufacturer series
Office
Power factor
≥0.6
Topology
Line Interactive
Kind of display used
LCD
Supply voltage
  • 230V
Battery/ rechargeable battery
  • rechargeable battery Pb-Acid AGM 12V 7Ah x1
Power supply unit features
  • AVR automatic regulation of mains voltage
  • modified sine wave
Gross weight5.148 kg
Certificates
EAN code5901969406627
See other products in this category: Computer Power Supply Units and UPSs ARMAC,
See other products from this series.:
*
O/650F/LCD
1 in TME stock
Net price for quantities from 1 pcs - 54.06 USDGross price for quantities from 1 pcs - 54.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible