+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ARMAC | |
Type of power supply | UPS | |
Power | 480W | |
Power | 850VA | |
Output voltage | 195...255V | |
Connection | French x2, RJ11 socket, RJ45 socket, USB B socket | |
Body dimensions | 305x85x141mm | |
Number of output sockets | 3 | |
Protection | anti-overload OLP, short circuit protection SCP | |
Output voltage frequency | 50...60Hz | |
Capacity | 9Ah | |
Rechargeable battery voltage | 12V | |
Charge time | 6h | |
Number of rechargeable batteries | 1 | |
Frequency | 45...65Hz | |
Operating temperature | 0...45°C | |
Manufacturer series | Office | |
Power factor | ≥0.56 | |
Topology | Line Interactive | |
Kind of display used | LCD |