+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2000 SW

Enclosure: multipurpose; X: 61.5mm; Y: 102.5mm; Z: 26mm; ABS; black


Manufacturer: STRAPUBOX

Manufacturer part number:
2000 SW
TME Symbol:
OABS102-C

Specification

Manufacturer
STRAPUBOX
Type of enclosure
multipurpose
Dimension X
61.5mm
Dimension Y
102.5mm
Dimension Z
26mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight44.86 g
Certificates
See other products in this category: Multipurpose Enclosures STRAPUBOX,
*
2000 SW
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 10 pcs - 3.23 USDGross price for quantities from 10 pcs - 3.23 USD
Net price for quantities from 50 pcs - 2.83 USDGross price for quantities from 50 pcs - 2.83 USD
Packaging method by the manufacturer:Bag = 10 pcs