+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BAUMER
Alternative designations: 11164057
Manufacturer | BAUMER | |
Type of sensor | distance | |
Operation mode | diffuse-reflective | |
Range | 0.2...1m | |
Output configuration | analogue 4-20mA | |
Body dimensions | 20.6x65x50mm | |
Body material | zinc die-cast | |
IP rating | IP67 | |
Connection | M12 | |
Number of pins | 5 | |
Operating temperature | 0...50°C | |
Manufacturer series | OADM |