+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OADM 20U5481/S14C

Sensor: distance; diffuse-reflective; Range: 200mm÷1m; 12÷28VDC


Manufacturer: BAUMER

Manufacturer part number:
OADM 20U5481/S14C

Alternative designations: 11164089

TME Symbol:
OADM20U5481/S14C

Specification

Manufacturer
BAUMER
Type of sensor
distance
Operation mode
diffuse-reflective
Range
0.2...1m
Output configuration
0-10V analogue
Body dimensions
20.6x65x50mm
Body material
zinc die-cast
IP rating
IP67
Connection
M12
Number of pins
5
Operating temperature
0...50°C
Manufacturer series
OADM
Supply voltage
  • 12...28V DC
Gross weight166 g
Certificates
See other products in this category: Measurement Sensors BAUMER,
See other products from this series.:
*
OADM 20U5481/S14C
0 in TME stock
Net price for quantities from 1 pcs - 2 535.42 USDGross price for quantities from 1 pcs - 2 535.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.