+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OAR1R005FLF

Resistor: wire-wound; 5mΩ; sensing,precise; THT; 1W; ±1%; -40÷125°C


Manufacturer: TT ELECTRONICS

Manufacturer part number:
OAR1R005FLF
TME Symbol:
OAR1R005FLF

Specification

Manufacturer
TT ELECTRONICS
Type of resistor
wire-wound
Resistance
5mΩ
Kind of resistor
precise, sensing
Mounting
THT
Power
1W
Tolerance
±1%
Operating temperature
-40...125°C
Leads
radial
Width
1.65mm
Height
5.08mm
Length
11.43mm
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors TT ELECTRONICS,
*
OAR1R005FLF
159 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
Net price for quantities from 25 pcs - 1.01 USDGross price for quantities from 25 pcs - 1.01 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
Packaging method by the manufacturer:
Bag = 100 pcs