+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OAR3R010FLF

Resistor: wire-wound; 10mΩ; sensing,precise; THT; 3W; ±1%; radial


Manufacturer: TT ELECTRONICS

Manufacturer part number:
OAR3R010FLF
TME Symbol:
OAR3R010FLF

Specification

Manufacturer
TT ELECTRONICS
Type of resistor
wire-wound
Resistance
10mΩ
Kind of resistor
precise, sensing
Mounting
THT
Power
3W
Tolerance
±1%
Operating temperature
-40...125°C
Leads
radial
Width
1.65mm
Height
15.3mm
Length
15.24mm
Gross weight0.585 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors TT ELECTRONICS,
*
OAR3R010FLF
881 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.83 USDGross price for quantities from 50 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 250 pcs - 0.66 USDGross price for quantities from 250 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
Packaging method by the manufacturer:
Cardboard = 500 pcs