+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OAR3R030FLF

Resistor: wire-wound; 30mΩ; sensing,precise; THT; 3W; ±1%; radial


Manufacturer: TT ELECTRONICS

Manufacturer part number:
OAR3R030FLF
TME Symbol:
OAR3R030FLF

Specification

Manufacturer
TT ELECTRONICS
Type of resistor
wire-wound
Resistance
30mΩ
Kind of resistor
precise, sensing
Mounting
THT
Power
3W
Tolerance
±1%
Operating temperature
-40...125°C
Leads
radial
Width
1.65mm
Height
15.3mm
Length
15.24mm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors TT ELECTRONICS
*
OAR3R030FLF
Product withdrawn from the offer
Use the specification table below to search for similar products