+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OAR5R050FLF

Resistor: wire-wound; 50mΩ; sensing,precise; THT; 5W; ±1%; radial


Manufacturer: TT ELECTRONICS

Manufacturer part number:
OAR5R050FLF
TME Symbol:
OAR5R050FLF

Specification

Manufacturer
TT ELECTRONICS
Type of resistor
wire-wound
Resistance
50mΩ
Kind of resistor
precise, sensing
Mounting
THT
Power
5W
Tolerance
±1%
Operating temperature
-40...125°C
Leads
radial
Width
1.65mm
Height
8.9mm
Length
20.32mm
Gross weight0.705 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors TT ELECTRONICS,
*
OAR5R050FLF
98 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 1.51 USDGross price for quantities from 5 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.46 USDGross price for quantities from 10 pcs - 1.46 USD
Net price for quantities from 50 pcs - 1.32 USDGross price for quantities from 50 pcs - 1.32 USD
Net price for quantities from 80 pcs - 1.18 USDGross price for quantities from 80 pcs - 1.18 USD
Net price for quantities from 200 pcs - 1.05 USDGross price for quantities from 200 pcs - 1.05 USD
Packaging method by the manufacturer:Bag = 200 pcs