+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | control cable | |
Kind of cable | OB | |
Manufacturer series | OB-BL-PAAR-CY | |
Cable structure | 16x2x0.75mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 32 | |
No. of pairs | 16 | |
Core section | 0.75mm2 | |
Core marking | colours with colour repetition | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | blue | |
Rated voltage | 900V | |
Kind of material | intrinsic safety, no flame propagation | |
Operating temperature | -5...80°C | |
Resistance to | most of chemical compounds, most of oils | |
Cable external diameter | 18.6mm | |
CPR standard | no classification | |
Earth core | none |