+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C1240 BLACK

Car loudspeaker enclosure; MDF; black; 300mm; Grooving: 322mm


Manufacturer: BASSER

Manufacturer part number:
C1240 BLACK
TME Symbol:
OB.MDF.06.BK

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black
Loudspeaker size
300mm
Grooving
322mm
Hole diameter
282mm
Housing capacity
40l
Plating material
fabric
Kind of case
closed
Body dimensions
425x440x405mm
Gross weight11.85 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
C1240 BLACK
5 in TME stock
Net price for quantities from 1 pcs - 76.84 USDGross price for quantities from 1 pcs - 76.84 USD
Net price for quantities from 3 pcs - 67.24 USDGross price for quantities from 3 pcs - 67.24 USD
Net price for quantities from 5 pcs - 62.44 USDGross price for quantities from 5 pcs - 62.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs