+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P1220

Car loudspeaker enclosure; MDF; black melange; 300mm; 20l

Manufacturer: BASSER

Manufacturer part number:
P1220
TME Symbol:
OB.MDF.12

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black melange
Loudspeaker size
300mm
Grooving
322mm
Hole diameter
282mm
Housing capacity
20l
Plating material
fabric
Kind of case
closed
Body dimensions
800x125x385mm
Gross weight9.5614 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
P1220
2 in TME stock
Net price for quantities from 1 pcs - 66.53 USDGross price for quantities from 1 pcs - 66.53 USD
Net price for quantities from 3 pcs - 58.22 USDGross price for quantities from 3 pcs - 58.22 USD
Net price for quantities from 5 pcs - 54.05 USDGross price for quantities from 5 pcs - 54.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.