+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BASSER | |
Type of car audio accessories | car loudspeaker enclosure | |
Material | MDF | |
Colour | black melange | |
Loudspeaker size | 250mm | |
Hole diameter | 232mm | |
Housing capacity | 20l | |
Plating material | fabric | |
Kind of case | closed | |
Body dimensions | 325x340x315mm |