+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COM12 BLACK

Car loudspeaker enclosure; MDF; black; 300mm; Øhole: 282mm; 30l


Manufacturer: BASSER

Manufacturer part number:
COM12 BLACK
TME Symbol:
OB.PW02.BK

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black
Loudspeaker size
300mm
Hole diameter
282mm
Housing capacity
30l
Plating material
fabric
Kind of case
closed
Body dimensions
365x380x355mm
Gross weight6.4286 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
COM12 BLACK
5 in TME stock
Net price for quantities from 1 pcs - 60.59 USDGross price for quantities from 1 pcs - 60.59 USD
Net price for quantities from 3 pcs - 53.02 USDGross price for quantities from 3 pcs - 53.02 USD
Net price for quantities from 5 pcs - 49.23 USDGross price for quantities from 5 pcs - 49.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.