+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11030

Wire; OB-500; OB; 4x0.75mm2; unshielded; 300V,500V; Cu; stranded

Manufacturer: HELU

Manufacturer part number:
11030
TME Symbol:
OB500-4X0.75

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
OB-500
Kind of cable
OB
Cable structure
4x0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
0.75mm2
Core marking
coloured
Insulation colour
grey
Cable external diameter
6.3mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
flame, most of chemical compounds, most of oils
Earth core
none
CPR standard
Eca
Cable application
  • air-conditioning technology
  • assembly line tools
  • signal transmission
Gross weight63.676 g
Certificates
EAN code4060892005701

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
11030
300 in TME stock
Net price for quantities from 1 m - 1.93 USDGross price for quantities from 1 m - 1.93 USD
Net price for quantities from 10 m - 1.69 USDGross price for quantities from 10 m - 1.69 USD
Net price for quantities from 25 m - 1.47 USDGross price for quantities from 25 m - 1.47 USD
Net price for quantities from 50 m - 1.31 USDGross price for quantities from 50 m - 1.31 USD
Net price for quantities from 100 m - 1.16 USDGross price for quantities from 100 m - 1.16 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.