+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPDO-M5DK8B31F

LED lamp; E10; white warm; 24VDC; 90mW; 30°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OPDO-M5DK8B31F
TME Symbol:
OBDX-M5DK8B31F

Specification

Manufacturer
OPTOSUPPLY
Type of lamp
LED lamp
Kind of handle
E10
Colour
white warm
Operating voltage
24V DC
Power
90mW
Viewing angle
30°
Luminosity
9000mcd
Dimensions
Gross weight1.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources OPTOSUPPLY,
*
OPDO-M5DK8B31F
169 in TME stock
Net price for quantities from 2 pcs - 0.67 USDGross price for quantities from 2 pcs - 0.67 USD
Net price for quantities from 5 pcs - 0.63 USDGross price for quantities from 5 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.59 USDGross price for quantities from 25 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs