+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of installation accessories | auxiliary contacts | |
IP rating | IP20 | |
Manufacturer series | OT | |
Body dimensions | 9x42x28mm | |
Contacts configuration | NC | |
Operating current | 10A |