+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FBALFA03

Car loudspeaker enclosure; MDF; black; 200mm; Grooving: 222mm


Manufacturer: BASSER

Manufacturer part number:
FBALFA03
TME Symbol:
OBGL.ALFA.03

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black
Loudspeaker size
200mm
Loudspeaker depth
182mm
Grooving
222mm
Application - car brand
Alfa Romeo
Application - car model
Alfa Romeo Stelvio 2016->
Application - loudspeaker localisation
Alfa Romeo Stelvio trunk, left wheel arch
Housing capacity
9l
Plating material
fabric
Kind of case
closed
Caution!
  • Recommended installation by professionals
Gross weight5.7547 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBALFA03
2 in TME stock
Net price for quantities from 1 pcs - 112.84 USDGross price for quantities from 1 pcs - 112.84 USD
Net price for quantities from 2 pcs - 97.79 USDGross price for quantities from 2 pcs - 97.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.