+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BASSER | |
Type of car audio accessories | car loudspeaker enclosure | |
Material | MDF | |
Colour | black | |
Loudspeaker size | 250mm | |
Loudspeaker depth | 200mm | |
Grooving | 286mm | |
Application - car brand | Audi | |
Application - car model | Audi A6 kombi (C5) 1997->2004 | |
Application - loudspeaker localisation | Audi A6 kombi trunk, left wheel arch | |
Housing capacity | 15l | |
Plating material | fabric | |
Kind of case | closed |