+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FBAUDI05

Car loudspeaker enclosure; MDF; black; 250mm; Grooving: 286mm


Manufacturer: BASSER

Manufacturer part number:
FBAUDI05
TME Symbol:
OBGL.AUDI.05

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black
Loudspeaker size
250mm
Loudspeaker depth
185mm
Grooving
286mm
Application - car brand
Audi
Application - car model
Audi A4 kombi B6 2000->2006
Application - loudspeaker localisation
Audi A4 kombi trunk, left wheel arch
Housing capacity
15l
Plating material
fabric
Kind of case
closed
Caution!
  • Recommended installation by professionals
Gross weight7.57 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBAUDI05
2 in TME stock
Net price for quantities from 1 pcs - 137.42 USDGross price for quantities from 1 pcs - 137.42 USD
Net price for quantities from 2 pcs - 119.09 USDGross price for quantities from 2 pcs - 119.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.