+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BASSER | |
Type of car audio accessories | car loudspeaker enclosure | |
Material | MDF | |
Colour | black melange | |
Loudspeaker size | 200m | |
Loudspeaker depth | 220mm | |
Grooving | 230mm | |
Application - car brand | Audi | |
Application - car model | Audi A6/C7 Avant 2011->2018 | |
Application - loudspeaker localisation | Audi A6/C7 Avant trunk, right wheel arch | |
Housing capacity | 8l | |
Plating material | fabric | |
Kind of case | closed |