+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BASSER | |
Type of car audio accessories | car loudspeaker enclosure | |
Material | MDF | |
Colour | black | |
Loudspeaker size | 200mm | |
Loudspeaker depth | 116mm | |
Grooving | 216mm | |
Application - car brand | BMW | |
Application - car model | BMW 5 (E39) sedan 1996->2003 | |
Application - loudspeaker localisation | BMW 5 (E39) sedan rear seat armrest | |
Car Audio features | for cars without folding rear seats | |
Housing capacity | 8l | |
Plating material | fabric, leather | |
Kind of case | closed |