+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BASSER | |
Type of car audio accessories | car loudspeaker enclosure | |
Material | MDF | |
Colour | grey melange | |
Loudspeaker size | 250mm | |
Loudspeaker depth | 168mm | |
Grooving | 275mm | |
Application - car brand | BMW | |
Application - car model | BMW X5 (E70) 2006->2013, BMW X6 (E71) 2008->2014, BMW X6 (E72) 2009->2010 | |
Application - loudspeaker localisation | BMW X5 trunk, right wheel arch, BMW X6 trunk, spare wheel recess | |
Housing capacity | 15l | |
Plating material | fabric | |
Kind of case | closed |