+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FBBMW09

Car loudspeaker enclosure; MDF; black; 250mm; Grooving: 272mm; BMW


Manufacturer: BASSER

Manufacturer part number:
FBBMW09
TME Symbol:
OBGL.BMW.10

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black
Loudspeaker size
250mm
Loudspeaker depth
156mm
Grooving
272mm
Application - car brand
BMW
Application - car model
BMW 3 (E91 Touring) 2004->2013
Application - loudspeaker localisation
BMW 3 (E91) Touring trunk, right wheel arch
Housing capacity
15l
Plating material
fabric
Kind of case
closed
Caution!
  • Recommended installation by professionals
Gross weight6.5118 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBBMW09
2 in TME stock
Net price for quantities from 1 pcs - 110.82 USDGross price for quantities from 1 pcs - 110.82 USD
Net price for quantities from 2 pcs - 96.04 USDGross price for quantities from 2 pcs - 96.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs